SMC Female 5 way Unterminated Power Cable, 6 m
- RS Stock No.:
- 623-455
- Mfr. Part No.:
- PCA-1564969
- Manufacturer:
- SMC
Subtotal (1 unit)*
€70.35
(exc. VAT)
€86.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.35 |
*price indicative
- RS Stock No.:
- 623-455
- Mfr. Part No.:
- PCA-1564969
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | EX300 | |
| Product Type | Power Cable | |
| Cable Length | 6m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series EX300 | ||
Product Type Power Cable | ||
Cable Length 6m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Power supply cable designed specifically for EX600 modular fieldbus systems. It features a B-coded M12 right angled connector and a 6-meter cable length, making it ideal for delivering power to EX600 units in industrial automation environments. The cable is built for durability and performance.
Flexible cable structure
IP67 protection
CE and UKCA compliant
RoHS compliant
Related links
- SMC Female 5 way Unterminated Power Cable, 2 m
- SMC 5 way Power Cable, 6 m
- SMC PCA Power Cable 50 °C, 6 m
- SMC Female 5 way Power Cable, 2 m
- Eaton Right Angle to Unterminated Power Cable, 6 m Black PVC
- RS PRO Free End to BS1363 Power Cable, 6 m Black PVC
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 6 m
- ABB Jokab Female 5 way Threaded to Male 5 way M12 5 Sensor Actuator Cable, 6 m
