Phoenix Contact Free Cable End to Female 4 way Straight Power Cable, 20 m
- RS Stock No.:
- 497-305
- Mfr. Part No.:
- 1100838
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€231.42
(exc. VAT)
€284.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.42 |
*price indicative
- RS Stock No.:
- 497-305
- Mfr. Part No.:
- 1100838
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Cable Length | 20m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 690V | |
| Standards/Approvals | IEC 61076-2-111 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Cable Length 20m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A Free Cable End | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 690V | ||
Standards/Approvals IEC 61076-2-111 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for high-performance applications requiring a robust and reliable connection. Engineered with a halogen-free PUR outer sheath, it offers exceptional resilience in various environments. The cable features four positions and is suitable for AC currents up to 12 A and voltages of 690 V. Its straight M12 socket and reliable S-coding ensure protection against incorrect connections, making it an ideal choice for automation and control applications.
Mechanical durability guarantees long lasting performance through numerous insertion cycles
User friendly S coding prevents mismatched connections
Ample flexibility during installation without compromising mechanical integrity
IP65 and IP67 ratings ensure effective protection against dust and water ingress
Related links
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 20 m
- Phoenix Contact Free Cable End to Female M12 20 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 20 m
- Phoenix Contact Male 3 way Free Cable End to Female 3 way M12 1 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 20 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 20 m
- Phoenix Contact 12 way Free Cable End to Female 12 way Straight Sensor Actuator Cable, 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 15 m
