Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 1.5 m
- RS Stock No.:
- 658-518
- Mfr. Part No.:
- 1405988
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€43.20
(exc. VAT)
€53.14
(inc. VAT)
Temporarily out of stock
- Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €43.20 |
| 10 + | €39.73 |
*price indicative
- RS Stock No.:
- 658-518
- Mfr. Part No.:
- 1405988
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1.5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 125V | |
| Standards/Approvals | cUL Listed, cULus Listed, FT4, NMEA, UL AWM Style 2464 (80°C/300 V), UL Listed, UL Standards PLTC and ITC | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1.5m | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 125V | ||
Standards/Approvals cUL Listed, cULus Listed, FT4, NMEA, UL AWM Style 2464 (80°C/300 V), UL Listed, UL Standards PLTC and ITC | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Bus System Cable is engineered for seamless communication in demanding environments. Designed to support CANopen and DeviceNet protocols, it delivers reliable performance for automation applications. Constructed from high quality materials, this cable combines robustness with flexibility, making it Ideal for diverse industries, including manufacturing and transportation. The M12 connectors ensure a secure connection, while the UV resistant and oil resistant features enhance its durability. With a sleek, grey PVC outer sheath, it not only offers protection but also maintains a clean aesthetic in every installation. This bus system cable is a perfect solution for those seeking efficiency and reliability in their automation systems.
Featuring M12 connectors for quick and secure installations
Optimised for compatibility with standard bus systems
Lightweight design reduces installation fatigue
Environmental compliance meets stringent industry standards
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Industrial Automation Cable Assembly, 1.5 m
- Phoenix Contact Male 5 way M12 Straight Industrial Automation Cable Assembly, 1.5 m
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Industrial Automation Cable Assembly, 1.5 m
- Phoenix Contact Male 5 way M12 Straight Industrial Automation Cable Assembly, 1.5 m
- Phoenix Contact Male 5 way Right Angle to Female 5 way M12 Industrial Automation Cable Assembly, 1.5 m
- Phoenix Contact Male 8 way M12 Straight Industrial Automation Cable Assembly, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Industrial Automation Cable Assembly, 1.5 m
- Phoenix Contact Male 4 way M8 Straight Industrial Automation Cable Assembly, 1.5 m
