Phoenix Contact Male 5 way Right Angle to Female 5 way Straight Bus Cable, 1.5 m
- RS Stock No.:
- 517-984
- Mfr. Part No.:
- 1405972
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€2,636.89
(exc. VAT)
€3,243.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,636.89 | €52.738 |
*price indicative
- RS Stock No.:
- 517-984
- Mfr. Part No.:
- 1405972
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1.5m | |
| Jacket Colour | Grey | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | CHINA RoHS, cUL, cULus, EAC-RoHS, EU REACH SVHC, EU RoHS, FT4, UL, UL AWM Style 2464 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1.5m | ||
Jacket Colour Grey | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals CHINA RoHS, cUL, cULus, EAC-RoHS, EU REACH SVHC, EU RoHS, FT4, UL, UL AWM Style 2464 | ||
- COO (Country of Origin):
- US
The Phoenix Contact bus system cable designed for CANopen and Device Net networks, featuring 5 positions, PVC insulation, and a gray color. It is shielded with an angled M12 plug (coding A) on one end and a straight M12 socket (coding A) on the other. The cable length is 1.5 meters and has an unshielded connector.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni/Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 1.5 m
- Phoenix Contact Male 5 way Straight to Female Straight Bus Cable, 1.5 m
- Phoenix Contact Male 5 way Right Angle to Female 5 way M12 Bus Cable, 1.5 m
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Bus Cable, 1.5 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 500 mm
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 15 m
