Phoenix Contact Male 5 way Straight to Female Straight Bus Cable, 1.5 m
- RS Stock No.:
- 224-7555
- Mfr. Part No.:
- 1539512
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€52.28
(exc. VAT)
€64.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.28 |
*price indicative
- RS Stock No.:
- 224-7555
- Mfr. Part No.:
- 1539512
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 5-920/M12FS, SAC-5P-M12MS/ 1 | |
| Product Type | Bus Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 5-920/M12FS, SAC-5P-M12MS/ 1 | ||
Product Type Bus Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable has 5-position. It is made from PUR halogen-free.
Violet RAL 4001
shielded
Plug straight M12, coding: A
on Socket straight M12, coding: A
cable length: 1.5 m
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 1.5 m
- Phoenix Contact Male 5 way Right Angle to Female 5 way Straight Bus Cable, 1.5 m
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Bus Cable, 1.5 m
- Phoenix Contact Male 5 way Right Angle to Female 5 way M12 Bus Cable, 1.5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 15 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
