Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m

Bulk discount available

Subtotal (1 unit)*

€25.86

(exc. VAT)

€31.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€25.86
10 +€23.78

*price indicative

RS Stock No.:
658-540
Mfr. Part No.:
1417496
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

3

Voltage

60V

Standards/Approvals

cUL Listed, cULus Listed, IEC 61076-2-104, UL Listed

IP Rating

IP65, IP67

The Phoenix Contact Sensor And Actuator Cable is designed to meet the demands of industrial automation and control applications. The robust construction features a PVC outer sheath, ensuring durability and flexibility under various operational conditions. With three positions and a cable length of 5 metres, it provides reliable connectivity for sensor and actuator devices. The plug and socket connections utilise M8 connectors, recognised for their secure and dependable performance. Furthermore, the cable's overvoltage category II insulation characteristics make it suitable for diverse environments, providing peace of mind during operations. This cable stands out not only for its superior build quality but also for its capacity to perform in applications requiring precision and reliability, making it a VITAL component in modern automation solutions.

Compatible with M8 connectors for streamlined integration

PVC sheath enhances cable durability and resistance to environmental hazards

Designed for standard applications while offering high reliability

Supports high electrical insulation resistance exceeding 100 MΩ

Temperature ratings suitable for both fixed and flexible installations

Degree of protection IP65 and IP67 ensures reliability in harsh conditions

Compact design allows for easy installation in tight spaces

Lightweight construction facilitates effortless handling and setup

Innovative flame resistant materials offer added safety

Tested for 100 insertion/withdrawal cycles for extended lifespan

Related links