Molex Male 17 way Straight to Pigtail Sensor Actuator Cable, 1 m
- RS Stock No.:
- 685-126
- Mfr. Part No.:
- 172899-0002
- Manufacturer:
- Molex
Subtotal (1 bag of 3 units)*
€225.32
(exc. VAT)
€277.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €225.32 | €75.107 |
*price indicative
- RS Stock No.:
- 685-126
- Mfr. Part No.:
- 172899-0002
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172899 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Number of Contacts A | 17 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Pigtail | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172899 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Number of Contacts A 17 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Pigtail | ||
Voltage 300V | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Molex MPC D2 Standard Male Harness with Boot is a 1-meter, 17-circuit cable assembly designed for reliable electrical connections in harsh environments. Its overmolded boot provides strain relief and protection against contaminants. The harness is engineered for seamless mating with the corresponding female connector, ensuring secure and durable system integration.
1 m cable length
28 AWG wire
Durable construction
Related links
- Molex Female 17 way Straight to Pigtail Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 17 way M12 to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 17 way M12 to Male M12 Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 1 m
- Molex Female 4 way M8 1 m
- Molex Male 4 way M12 10 m
- TE Connectivity Male 5 way Straight to Pigtail Sensor Actuator Cable, 1 m
