Molex Female 4 way M8, Right Angle to Male Pigtail Sensor Actuator Cable, 1 m
- RS Stock No.:
- 508-831
- Distrelec Article No.:
- 304-61-926
- Mfr. Part No.:
- 1200868671
- Manufacturer:
- Molex
Subtotal (1 pack of 25 units)*
€217.09
(exc. VAT)
€267.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €217.09 | €8.684 |
*price indicative
- RS Stock No.:
- 508-831
- Distrelec Article No.:
- 304-61-926
- Mfr. Part No.:
- 1200868671
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120086 | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Right Angle | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 60V ac, 75V ac | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120086 | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M8, Right Angle | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 60V ac, 75V ac | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Nano-Change (M8) single-ended cordset is designed to meet the demanding requirements of industrial applications. Featuring a robust construction with a knurled hexnut for secure coupling, this cable effectively handles up to 3.0A current and supports voltage ratings up to 60V AC and 75V DC. The cable's IP67 rating ensures reliable performance even in challenging environments, while its 1.0m length provides versatility for various installations. Ideal for seamless connectivity, it includes a female connector designed to enhance usability and reduce installation time. With meticulous attention to material quality, this cordset incorporates Durable TPU for the cable jacket and connection body, ensuring longevity and performance consistency.
IP67 rated for protection against dust and water ingress
Constructed from high-quality materials for durability
Designed for ease of installation with a knurled hexnut coupling style
Temperature range Ideal for varied industrial settings
Lightweight design facilitates easy handling and installation
Female-pigtail configuration enhances compatibility with different systems
Related links
- Molex Female 4 way M12 2 m
- Brad from Molex Female 4 way M8 0
- Molex Female 4 way M8 10 m
- Brad from Molex Female 4 way M8 to Male Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way M8 to Male M8 Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way M8 to Male 4 way Unterminated Sensor Actuator Cable, 1 m
- TE Connectivity Female 4 way M8 1 m
- Molex Female 3 way M8 5 m
