TE Connectivity Male 2 way M12 to Female 2 way M12 Cable Assembly, 1.6 ft
- RS Stock No.:
- 685-654
- Mfr. Part No.:
- TAB62535501-001
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-654
- Mfr. Part No.:
- TAB62535501-001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | M12 Series | |
| Product Type | Cable Assembly | |
| Jacket Colour | Violet | |
| Cable Length | 1.6ft | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Number of Contacts A | 2 | |
| Connector Type A | M12 | |
| Number of Contacts B | 2 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series M12 Series | ||
Product Type Cable Assembly | ||
Jacket Colour Violet | ||
Cable Length 1.6ft | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Number of Contacts A 2 | ||
Connector Type A M12 | ||
Number of Contacts B 2 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 250V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The TE Connectivity M12 to M12 Cable Assembly is a 2-position, B-coded cable designed for Industrial Fieldbus applications such as PROFIBUS. With a Compact length of 0.5 meters (1.6 feet), it ensures reliable and efficient data transmission in automation environments, offering secure connectivity between field devices and control systems.
M12 plug with End A configuration
M12 socket with End B configuration
Related links
- TE Connectivity Male 2 way M12 to Female 2 way M12 Cable Assembly, 1.6 ft
- TE Connectivity Female 5 way M12 to Free End Cable Assembly, 1.6 ft
- TE Connectivity Male 2 way M12 to Female 2 way M12 Cable Assembly, 500 mm
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.6 m
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 500 mm
- TE Connectivity Male 3 way M8 to Female 3 way M12 Cable Assembly, 500 mm
- TE Connectivity Male 4 way M8 to Female 4 way M12 Cable Assembly, 500 mm
- TE Connectivity Male/Female 2 way Right Angle to 2 way M12 Sensor Actuator Cable, 500 mm
