HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.6 m

Image representative of range

Subtotal (1 unit)*

€95.24

(exc. VAT)

€117.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.24

*price indicative

RS Stock No.:
742-151
Mfr. Part No.:
21330505853016
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Colour

Black

Jacket Material

Polyolefin

Cable Length

1.6m

Connector Type A

M12

Number of Contacts A

8

Connector Gender A

Male

Connector Type B

M12

Number of Contacts B

8

Connector Gender B

Male

IP Rating

IP65, IP67

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING M12 X Coded Cable Assembly, 1.6m is designed for reliable connectivity in industrial applications. This pre-assembled cable assembly features male connectors on both ends, ensuring efficient signal transmission and robust performance in various environments.

Features & Benefits


Cable Assemblies provide a complete solution for quick installation

Pre-Assembled on Both Sides reduces installation time and complexity

Copper Cable (Round) ensures high conductivity and durability

Cable Length: 1.6 m offers flexibility in installation

Connector Gender A: Male and Connector Gender B: Male ensure compatibility with standard equipment

Connector Type A: Straight Male M12 and Connector Type B: Straight Male M12 facilitate easy connections

IP Rating: IP65, IP67 protects against dust and water ingress

Jacket Colour: Black provides a professional appearance

Jacket Material: Polyolefin Copolymer enhances resistance to environmental factors

Standards/Approvals include CE, China RoHS 50, and RoHS for compliance assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this cable assembly compliant with any standards?


Yes, it meets CE, China RoHS 50, and RoHS compliance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy