HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 3 m
- RS Stock No.:
- 738-478
- Mfr. Part No.:
- 0948C592756030
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€566.30
(exc. VAT)
€696.55
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €566.30 | €56.63 |
*price indicative
- RS Stock No.:
- 738-478
- Mfr. Part No.:
- 0948C592756030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | Han Modular | |
| Cable Length | 3m | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | RJ45 | |
| IP Rating | IP20, IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series Han Modular | ||
Cable Length 3m | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Connector Type B RJ45 | ||
IP Rating IP20, IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING Han M12 X-Cod 8-Pol F - RJ45 PUR 3 M is a high-quality cable assembly designed for reliable data transmission in industrial applications. With pre-assembled connectors on both ends, it simplifies installation while ensuring robust performance.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and signal integrity
Cable length of 3 m offers flexibility in installation
Female straight M12 connector allows for easy integration into existing systems
RJ45 connector supports standard Ethernet connections for data communication
Jacket material MADE of polyurethane enhances durability and resistance to abrasion
Compliant with China RoHS and ELV standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the cable length of this assembly?
The cable length is 3 m.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
What type of connectors does this cable assembly use?
It features a female straight M12 connector and an RJ45 connector.
Related links
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 2 m
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 1 m
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 5 m
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 500 mm
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 3 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 2 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 1 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 500 mm
