HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 500 mm
- RS Stock No.:
- 743-894
- Mfr. Part No.:
- 0948C592756005
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€451.76
(exc. VAT)
€555.66
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €451.76 | €45.176 |
*price indicative
- RS Stock No.:
- 743-894
- Mfr. Part No.:
- 0948C592756005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | Han Modular | |
| Cable Length | 500mm | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP20, IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series Han Modular | ||
Cable Length 500mm | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Standards/Approvals RoHS | ||
IP Rating IP20, IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING Han M12 X-Cod 8-Pol F - RJ45 PUR 0.5 M is a cable assembly designed for reliable data transmission in industrial applications. It features pre-assembled connectors on both ends, ensuring quick and efficient installation while maintaining high performance.
Features & Benefits
Cable assemblies provide ready-to-use connectivity
Pre-assembled on both sides reduces installation time
Copper cable ensures efficient signal transmission
Cable length of 0.5 m offers flexibility in installation
Female straight M12 connector allows easy integration
RJ45 connector supports standard networking applications
Yellow jacket colour enhances visibility in installations
Polyurethane jacket material offers resistance to abrasion
Compliant with China RoHS and ELV standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the cable length of this assembly?
The cable length is 0.5 m.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
What type of connectors does this cable assembly use?
It features a female straight M12 connector and an RJ45 connector.
Related links
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 1 m
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 2 m
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 3 m
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 5 m
- HARTING Male Mini DisplayPort to Male Mini DisplayPort 0.50 m
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Polyurethane
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Low Smoke Zero
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 2 m
