HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 5 m

Image representative of range

Subtotal (1 bag of 10 units)*

€657.94

(exc. VAT)

€809.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€657.94€65.794

*price indicative

RS Stock No.:
742-519
Mfr. Part No.:
0948C592756050
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han Modular

Product Type

Cable Assembly

Cable Length

5m

Jacket Colour

Yellow

Jacket Material

PUR

Number of Contacts A

8

Connector Type A

M12

Connector Gender A

Female

Number of Contacts B

8

Connector Gender B

Male

Connector Type B

RJ45

Standards/Approvals

RoHS

IP Rating

IP20, IP65, IP67

COO (Country of Origin):
RO
The HARTING Han M12 X-Cod 8-Pol F - RJ45 PUR 5 M is a high-quality cable assembly designed for reliable data transmission in industrial applications. With pre-assembled connectors on both ends, it simplifies installation while ensuring robust performance.

Features & Benefits


Cable assemblies provide a complete solution for quick deployment

Pre-assembled on both sides reduces installation time and complexity

Copper cable ensures efficient data transfer and durability

Cable length of 5 m offers flexibility in installation

Female straight M12 connector type A allows for easy integration

RJ45 connector type B is compatible with standard networking equipment

Jacket material MADE of polyurethane enhances resistance to abrasion

Jacket colour in yellow aids in visibility and identification

Compliant with China RoHS and ELV standards ensures environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for process control and instrumentation

What is the cable length of this assembly?


The cable length is 5 m.

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

What type of connectors does this cable assembly have?


It features a female straight M12 connector and a male RJ45 connector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy