HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 2 m
- RS Stock No.:
- 744-345
- Mfr. Part No.:
- 21332323401020
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€930.40
(exc. VAT)
€1,144.39
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €930.40 | €93.04 |
*price indicative
- RS Stock No.:
- 744-345
- Mfr. Part No.:
- 21332323401020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 System Cable features 4-Wire Both Sides Assembled is designed for reliable connectivity in industrial applications. This cable assembly features robust construction and high protection ratings, ensuring durability and performance in demanding environments.
Features & Benefits
Robust design enhances durability in industrial settings
Protection degree IP65/IP67 ensures resistance to dust and water
Fire protection according to EN 45545-1, -2, and -5 increases safety
M12 Push Pull connection allows for fast and vibration-free installation
Cable length of 2 m provides flexibility for various setups
Black elastomer jacket material offers resistance to wear and tear
Compliant with China RoHS and other standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The length of this cable assembly is 2 m.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 2 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 2 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 2 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 2 m
- HARTING Male 4 way M12 to Cable Assembly, 2 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 2 m
- Murrelektronik Limited Male 4 way M12 to Male 4 way M12 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
