HARTING Male 4 way M12 to Cable Assembly, 200 mm
- RS Stock No.:
- 738-578
- Mfr. Part No.:
- 09482200011002
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 2 units)*
€71.59
(exc. VAT)
€88.06
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €71.59 | €35.795 |
*price indicative
- RS Stock No.:
- 738-578
- Mfr. Part No.:
- 09482200011002
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 200mm | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 200mm | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Cod 4-Pol St/- M/- Rail 0.2M is a robust cable assembly designed for railway applications. It features a pre-assembled connector on one side, ensuring reliable connectivity in demanding environments while maintaining compliance with relevant standards.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable ensures excellent conductivity and durability
Cable length of 0.2 m offers flexibility for various applications
Elastomer jacket material enhances resistance to environmental factors
Compliant with China RoHS 50 and EN 45545-2 for safety and environmental standards
Four contacts facilitate efficient signal transmission
Black jacket colour provides a professional appearance and reduces visibility of dirt
ELV status compliant ensures suitability for automotive applications
Applications
Used in railway applications for reliable connectivity
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the IP rating for this cable assembly?
The IP rating is IP67, providing protection against dust and water ingress.
Is this cable assembly compliant with environmental standards?
Yes, it complies with China RoHS 50, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable length is 0.2 m, suitable for various installation scenarios.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Cable Assembly, 8.5 m
- HARTING Male 4 way M12 to Cable Assembly, 0.8 m
- HARTING Male 4 way M12 to Cable Assembly, 2 m
- HARTING Male 4 way M12 to Cable Assembly, 12 m
- HARTING Male 4 way M12 to Cable Assembly, 15 m
