HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- RS Stock No.:
- 739-771
- Mfr. Part No.:
- 09482200011025
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€537.76
(exc. VAT)
€661.44
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €537.76 | €53.776 |
*price indicative
- RS Stock No.:
- 739-771
- Mfr. Part No.:
- 09482200011025
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 2.5m | |
| Jacket Material | Elastomer | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 2.5m | ||
Jacket Material Elastomer | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 System Cable features 4-Wire, Straight One Side Assembled is designed for reliable connectivity in various industrial applications. This cable assembly features a robust construction and is suitable for environments requiring IP65 and IP67 protection, ensuring durability and performance.
Features & Benefits
Robust design enhances longevity in demanding applications
Protection degree IP65/IP67 ensures resistance to dust and water ingress
Fire protection compliant with EN 45 545-1, -2 and -5 for safety in transit
2.5 m cable length provides flexibility in installation
Straight male M12 connector ensures secure and reliable connections
Jacket MADE from elastomer offers excellent abrasion resistance
Compliant with China RoHS 50 and RoHS for environmental safety
ELV status compliant for use in low-voltage applications
Number of contacts: 4, facilitating efficient signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is compliant with China RoHS 50 and Reach SVHC standards.
Can this be used outdoors or in harsh environments?
Yes, the cable assembly has an IP65/IP67 rating, making it suitable for harsh environments.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 8.5 m
- HARTING Male 4 way M12 to Cable Assembly, 0.8 m
- HARTING Male 4 way M12 to Cable Assembly, 2 m
- HARTING Male 4 way M12 to Cable Assembly, 1 m
