HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 25 m
- RS Stock No.:
- 739-175
- Mfr. Part No.:
- 09482222011250
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€3,110.70
(exc. VAT)
€3,826.16
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €3,110.70 | €311.07 |
*price indicative
- RS Stock No.:
- 739-175
- Mfr. Part No.:
- 09482222011250
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Cable Length | 25m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Cable Length 25m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Cod 4-Pol St/St M/M Rail 25M is a pre-assembled cable assembly designed for railway applications. It features a robust construction with a length of 25 metres, ensuring reliable connectivity in demanding environments.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and durability
Designed specifically for railway applications enhances safety and reliability
Cable length of 25 m offers flexibility in installation
IP65 and IP67 ratings ensure protection against dust and water ingress
Jacket material MADE of elastomer provides resilience in harsh conditions
Compliant with China RoHS, EN 45545-2, and RoHS standards ensures environmental safety
Applications
Used in railway applications for secure data transmission
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for efficient connectivity
Installed in outdoor electrical enclosures for robust performance
Integrated into industrial networking environments for reliable communication
What is the IP rating for this cable assembly?
The IP rating is IP65 and IP67, providing protection against dust and water.
Is this cable assembly compliant with environmental standards?
Yes, it complies with China RoHS, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable assembly has a length of 25 metres.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 25 m
- HARTING Male 4 way M12 to Cable Assembly, 25 m
- Molex Male 4 way Male to Female 4 way Female Cable Assembly, 25 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 0.3 m
