Molex Male 4 way Male to Female 4 way Female Cable Assembly, 25 m
- RS Stock No.:
- 786-701
- Mfr. Part No.:
- 1300640505
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€540.08
(exc. VAT)
€664.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €540.08 |
*price indicative
- RS Stock No.:
- 786-701
- Mfr. Part No.:
- 1300640505
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130064 | |
| Cable Length | 25m | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Male | |
| Connector Type B | Female | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130064 | ||
Cable Length 25m | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Male | ||
Connector Type B Female | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 600V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Molex Double ended cordset designed for reliable connections in various industrial applications. It features a robust male-to-female configuration with a generous cable length for versatile installations.
Constructed with 10 AWG black TPE cable for durability
Designed for seamless connectivity, featuring 4 poles for efficient power transfer
Length of 23.0m ensures flexibility in layout
Related links
- Molex Male 4 way Male to Female 4 way Female Cable Assembly, 25 m
- Molex Male 4 way Male to Female 4 way Female Cable Assembly, 5 m
- Molex Male 4 way Male to Female 4 way Female Cable Assembly, 7 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 35 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 30 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 61 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 50 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 34 m
