HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
- RS Stock No.:
- 739-328
- Mfr. Part No.:
- 09482280011130
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€1,551.13
(exc. VAT)
€1,907.89
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,551.13 | €155.113 |
*price indicative
- RS Stock No.:
- 739-328
- Mfr. Part No.:
- 09482280011130
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 13m | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 13m | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING cable assembly features a length of 13 metres and is designed for reliable connectivity in various industrial applications. With pre-assembled connectors on both ends, it ensures ease of installation and robust performance in demanding environments.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable construction ensures excellent conductivity and durability
Elastomer jacket material offers flexibility and resistance to environmental factors
Straight and angled male M12 connectors enhance installation versatility
Compliant with China RoHS and EN 45545-2 standards for safety and environmental protection
4 contacts on each connector support efficient signal transmission
Black jacket colour provides a professional appearance and easy identification
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the IP rating for this cable assembly?
The cable assembly has an IP65 and IP67 rating for protection against dust and water.
Is this product compliant with any standards?
Yes, it complies with China RoHS, EN 45545-2, and is RoHS compliant.
What is the length of this cable assembly?
The cable assembly has a length of 13 metres.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
- HARTING Male 4 way M12 to Cable Assembly, 13 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 14 m
