HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 5 m
- RS Stock No.:
- 739-731
- Mfr. Part No.:
- 0948C868025050
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€521.06
(exc. VAT)
€640.90
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €521.06 | €52.106 |
*price indicative
- RS Stock No.:
- 739-731
- Mfr. Part No.:
- 0948C868025050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Jacket Colour | Green | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Number of Contacts B | 4 | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Jacket Colour Green | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Number of Contacts B 4 | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
Non Compliant
- COO (Country of Origin):
- LV
The HARTING M12 D-Cod 4-Pol St M-RJ45 PUR Typ R 5.0M is a robust cable assembly designed for reliable data transmission in industrial environments. With pre-assembled connectors on both ends, it simplifies installation while ensuring high performance and durability.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures high conductivity and reliable performance
Straight male M12 connector type offers easy integration into existing systems
RJ45 connector type supports standard networking applications
Polyurethane jacket material enhances durability and flexibility
Green jacket colour aids in easy identification in complex setups
Complies with IEC 61076-2-101 standards for quality assurance
5 m cable length accommodates various installation requirements
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the IP rating for this cable assembly?
The cable assembly has an IP67 rating for dust and water protection.
What is the length of this cable assembly?
The cable assembly has a length of 5 m.
Is this product compliant with any standards?
Yes, it complies with IEC 61076-2-101 standards.
Related links
- HARTING Male 4 way RJ45 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 2 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
