HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 1 m

Image representative of range

Subtotal (1 bag of 10 units)*

€241.03

(exc. VAT)

€296.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€241.03€24.103

*price indicative

RS Stock No.:
745-721
Mfr. Part No.:
0948C868025010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Colour

Green

Jacket Material

PUR

Cable Length

1m

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

4

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

RJ45

Standards/Approvals

IEC 61076-2-101

IP Rating

IP67

Non Compliant

COO (Country of Origin):
LV
The HARTING M12 D-Cod 4-Pol St M-RJ45 PUR Typ R 1.0M is a robust cable assembly designed for reliable data transmission in industrial environments. With pre-assembled connectors on both ends, it simplifies installation while ensuring high performance and durability.

Features & Benefits


IP67 rating provides protection against dust and water ingress

Pre-assembled on both sides reduces installation time and complexity

Copper cable ensures high conductivity and reliable performance

Straight male M12 connector offers easy integration into existing systems

RJ45 connector supports standard networking applications

Polyurethane jacket material enhances durability and flexibility

1 m cable length accommodates various installation requirements

Complies with IEC 61076-2-101 standards for quality assurance

Green jacket colour aids in easy identification in complex setups

Four contacts on each connector enable efficient data transmission

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

What is the IP rating for this cable assembly?


The cable assembly has an IP67 rating for dust and water protection.

What is the length of this cable assembly?


The cable assembly has a length of 1 metre.

Is this product compliant with any standards?


Yes, it complies with IEC 61076-2-101 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy