HARTING Male 4 way RJ45 to Male 4 way M12 Cable Assembly, 5 m
- RS Stock No.:
- 741-029
- Mfr. Part No.:
- 72MDM4RM4050K
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€127.88
(exc. VAT)
€157.29
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.88 |
*price indicative
- RS Stock No.:
- 741-029
- Mfr. Part No.:
- 72MDM4RM4050K
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | RJ45 | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series RJ45 | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The HARTING cable assembly features a 5-metre length and is designed for reliable connectivity in various applications. It includes RJ45 and M12 male connectors, ensuring compatibility with a range of devices while providing robust performance.
Features & Benefits
Cable assemblies provide ready-to-use connectivity solutions
Pre-assembled on both sides reduces installation time
Copper cable ensures efficient signal transmission
Cable length of 5 m allows flexibility in installation
Green jacket colour aids in easy identification
PVC jacket material offers durability and protection
Complies with CE standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 5 metres.
Is this product compliant with any standards?
Yes, it complies with CE standards.
What type of connectors does this cable assembly have?
It features RJ45 and M12 male connectors.
Related links
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Cable Assembly, 5 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 3 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 5 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 5 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 2 m
