HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 2.5 m
- RS Stock No.:
- 741-934
- Mfr. Part No.:
- 21349292477025
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€60.68
(exc. VAT)
€74.64
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.68 |
*price indicative
- RS Stock No.:
- 741-934
- Mfr. Part No.:
- 21349292477025
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 2.5m | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 2.5m | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UN/ECE-R 118 | ||
The HARTING M12 Cable Assembly D-Cod St/St M/M 2.5M is a pre-assembled cable solution designed for reliable connectivity in industrial applications. With a length of 2.5 metres, it ensures efficient signal transmission while providing robust protection against environmental factors.
Features & Benefits
Cable assemblies provide ready-to-use connectivity
Pre-assembled on both sides reduces installation time
Copper cable ensures high conductivity and durability
Cable length of 2.5 m accommodates various installation needs
Straight male M12 connectors facilitate easy connections
IP65 and IP67 ratings offer protection against dust and water
Green polyurethane jacket enhances visibility and durability
Compliant with China RoHS 50 and other standards ensures safety
Four contacts on each connector support versatile applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50, RoHS, and REACH SVHC.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4 m
