HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 9 m
- RS Stock No.:
- 739-862
- Mfr. Part No.:
- 21349292477090
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€1,134.38
(exc. VAT)
€1,395.29
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,134.38 | €113.438 |
*price indicative
- RS Stock No.:
- 739-862
- Mfr. Part No.:
- 21349292477090
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Cable Length | 9m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Cable Length 9m | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- CZ
The HARTING M12 Cable Assembly D-Cod St/St M/M 9,0M is a pre-assembled cable solution designed for reliable connectivity in industrial applications. With a length of 9 metres, it ensures efficient signal transmission while providing robust protection against environmental factors.
Features & Benefits
Cable Assemblies provide ready-to-use connectivity, reducing installation time
Pre-Assembled on Both Sides eliminates the need for additional assembly, ensuring immediate usability
Copper Cable (Round) offers excellent conductivity for reliable performance
Cable Length: 9 m allows for flexible installation in various setups
Connector Gender A: Male and Connector Gender B: Male ensure compatibility with standard equipment
Connector Type A: Straight Male M12 and Connector Type B: Straight Male M12 facilitate easy connections
IP Rating: IP65, IP67 ensures protection against dust and water ingress
Jacket Colour: Green provides easy identification in complex installations
Jacket Material: Polyurethane offers durability and resistance to abrasion
Standards/Approvals include China RoHS 50, ELV Status Compliant, Reach SVHC, RoHS, UN/ECE-R 118 for regulatory compliance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly length is 9 metres, allowing for flexible installation.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 9 m
- HARTING Male 4 way M12 to Cable Assembly, 9 m
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 9 m
- TE Connectivity Male 4 way Straight to 4 way D-Sub 9 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
