HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 9 m
- RS Stock No.:
- 740-614
- Mfr. Part No.:
- 09482280011090
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€1,222.00
(exc. VAT)
€1,503.06
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,222.00 | €122.20 |
*price indicative
- RS Stock No.:
- 740-614
- Mfr. Part No.:
- 09482280011090
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 9m | |
| Jacket Material | Elastomer | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 9m | ||
Jacket Material Elastomer | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING cable assembly features a length of 9 metres and is designed with straight and angled male M12 connectors on either end. It provides reliable connectivity in various industrial applications, ensuring robust performance and compliance with relevant standards.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable construction ensures excellent conductivity and durability
Cable length of 9 m allows flexibility in installation
Straight and angled male M12 connectors offer versatile connection options
Elastomer jacket material enhances resistance to abrasion and environmental factors
Compliant with China RoHS and EN 45545-2 standards for safety and environmental protection
Four contacts on each connector support reliable signal transmission
Black jacket colour provides a professional appearance and easy identification
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the IP rating for this cable assembly?
The cable assembly has an IP rating of IP65 and IP67.
Is this product compliant with RoHS standards?
Yes, this product is compliant with China RoHS and RoHS standards.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 9 m
- HARTING Male 4 way M12 to Cable Assembly, 9 m
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 9 m
- TE Connectivity Male 4 way Straight to 4 way D-Sub 9 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
