HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.5 m
- RS Stock No.:
- 739-905
- Mfr. Part No.:
- 21330505810015
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€800.58
(exc. VAT)
€984.71
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €800.58 | €80.058 |
*price indicative
- RS Stock No.:
- 739-905
- Mfr. Part No.:
- 21330505810015
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | PUR | |
| Cable Length | 1.5m | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 8 | |
| Standards/Approvals | UN/ECE-R 118 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material PUR | ||
Cable Length 1.5m | ||
Jacket Colour Yellow | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Number of Contacts B 8 | ||
Standards/Approvals UN/ECE-R 118 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 X-Cod cable assemblies are designed for reliable data and power transmission in industrial applications. With pre-assembled connectors on both ends, these assemblies ensure quick installation and robust performance in demanding environments.
Features & Benefits
Cable assemblies provide a complete solution for easy connectivity
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures efficient signal and power transmission
Cable length of 1.5 m offers flexibility in installation
Straight male M12 connectors ensure compatibility with standard equipment
IP65 and IP67 ratings provide protection against dust and water ingress
Polyurethane jacket material enhances durability and resistance to abrasion
Yellow jacket colour aids in easy identification in complex setups
Complies with UN/ECE-R 118 standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 1.5 m.
Related links
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Cable Assembly, 1.5 m
- TE Connectivity Male 8 way M12 1.5 m
- TE Connectivity Male 8 way M12 Straight Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 34 m
