HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.5 m
- RS Stock No.:
- 740-242
- Mfr. Part No.:
- 21342626840015
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€920.14
(exc. VAT)
€1,131.77
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €920.14 | €92.014 |
*price indicative
- RS Stock No.:
- 740-242
- Mfr. Part No.:
- 21342626840015
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Cable Length | 1.5m | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Cable Length 1.5m | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Connector Type B M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The HARTING M12 Y-Cod 8-Pol St/St M/M PUR 1.5M is a robust cable assembly designed for reliable connectivity in industrial applications. This pre-assembled solution features male connectors on both ends, ensuring quick and efficient installation while providing excellent protection against environmental factors.
Features & Benefits
Cable assemblies provide ready-to-use connectivity
Pre-assembled on both sides reduces installation time
Copper cable ensures high conductivity and durability
Cable length of 1.5 m offers flexibility in installation
IP65 and IP67 ratings protect against dust and water ingress
Green polyurethane jacket enhances visibility and durability
8 contacts on each connector support complex signal transmission
CE approval ensures compliance with safety standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product CE approved?
Yes, this cable assembly is CE approved for compliance with safety standards.
Related links
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Cable Assembly, 1.5 m
- TE Connectivity Male 8 way M12 1.5 m
- TE Connectivity Male 8 way M12 Straight Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 34 m
