HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m

Image representative of range

Subtotal (1 bag of 10 units)*

€1,423.61

(exc. VAT)

€1,751.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,423.61€142.361

*price indicative

RS Stock No.:
742-150
Mfr. Part No.:
21330505810110
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Material

PUR

Jacket Colour

Yellow

Cable Length

11m

Number of Contacts A

8

Connector Gender A

Male

Connector Type A

M12

Connector Type B

M12

Number of Contacts B

8

Connector Gender B

Male

IP Rating

IP65, IP67

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
RO
The HARTING M12 X-Coded Cable Assembly is designed for reliable data and power transmission in industrial applications. With a length of 11 metres, this pre-assembled cable ensures quick installation and robust performance in demanding environments.

Features & Benefits


Cable Assemblies provide a complete solution for immediate use

Pre-Assembled on Both Sides reduces installation time and complexity

Copper Cable (Round) ensures efficient signal and power transfer

Cable Length: 11 m accommodates various installation requirements

Connector Gender A: Male and Connector Gender B: Male ensures compatibility with standard devices

Connector Type A: Straight Male M12 and Connector Type B: Straight Male M12 supports versatile connections

IP Rating: IP65, IP67 offers protection against dust and water ingress

Jacket Colour: Yellow enhances visibility in industrial settings

Jacket Material: Polyurethane provides durability and flexibility

Standards/Approvals include China RoHS e, ELV Status Compliant, RoHS, UN/ECE-R 118 for regulatory compliance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets regulatory standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy