HARTING Female 15 way M16 to 17 way Terminal Block Cable Assembly, 10 m
- RS Stock No.:
- 742-091
- Mfr. Part No.:
- 618872000241000
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€423.98
(exc. VAT)
€521.50
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €423.98 |
*price indicative
- RS Stock No.:
- 742-091
- Mfr. Part No.:
- 618872000241000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Connector Type A | M16 | |
| Number of Contacts A | 15 | |
| Connector Gender A | Female | |
| Connector Type B | Terminal Block | |
| Number of Contacts B | 17 | |
| Voltage | 60V | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Connector Type A M16 | ||
Number of Contacts A 15 | ||
Connector Gender A Female | ||
Connector Type B Terminal Block | ||
Number of Contacts B 17 | ||
Voltage 60V | ||
IP Rating IP65 | ||
Standards/Approvals IEC 60332-1 | ||
- COO (Country of Origin):
- RO
The HARTING hybrid cable assembly is designed for reliable connectivity in various industrial applications. With a length of 10 metres, it features pre-assembled connectors on both ends, ensuring ease of installation and robust performance.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures efficient signal and power transmission
Oil resistant, halogen-free, and silicone-free materials enhance safety and longevity
Cable length of 10 m accommodates diverse installation requirements
Female M16 connector type ensures compatibility with various devices
Complies with IEC 60332-1 for enhanced safety standards
Voltage rating of 60 V dc supports a range of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in robotics and automated machinery
What is the voltage rating for this product?
The voltage rating for this hybrid cable assembly is 60 V dc.
What is the length of this hybrid cable assembly?
The length of this hybrid cable assembly is 10 metres.
Related links
- HARTING Female 15 way Female M12 to 17 way Terminal Block Cable Assembly, 0.5 m
- HARTING Female 15 way Female M12 to Male 17 way Terminal Block Cable Assembly, 1.5 m
- HARTING Female 15 way Female M12 to 17 way Terminal Block Cable Assembly, 3 m
- HARTING Female 15 way Female M12 to Crimp Cable Assembly, 1.5 m
- HARTING Female 15 way Female M12 to Crimp Cable Assembly, 3 m
- HARTING Female 6 way Straight to Unterminated Cable Assembly, 10 m
- HARTING Female 4 way M12 to Cable Assembly, 10 m
- HARTING 5 Way Female Free End Cable Assembly, 10 m
