HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 2 m
- RS Stock No.:
- 740-057
- Mfr. Part No.:
- 21348081380020
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€140.24
(exc. VAT)
€172.50
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €140.24 | €14.024 |
*price indicative
- RS Stock No.:
- 740-057
- Mfr. Part No.:
- 21348081380020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
The HARTING M8 Cable Assembly is designed for reliable connectivity in industrial applications, featuring a 2-metre length and IP67 protection. This assembly ensures robust performance in harsh environments while simplifying installation with pre-assembled connectors.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and durability
Straight male and female M8 connectors facilitate easy connections
PVC jacket material offers flexibility and resistance to abrasion
Complies with IEC 61076-2-104 standards for reliable performance
3 contacts on each connector support efficient signal transmission
Grey jacket colour aids in easy identification in installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
Is this product suitable for outdoor use?
Yes, it has an IP67 rating for outdoor applications.
Related links
- Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 2 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 2 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 1.5 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 10 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 4 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 3 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 5 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 1.50 m
