HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 10 m
- RS Stock No.:
- 744-162
- Mfr. Part No.:
- 21348281388100
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€361.76
(exc. VAT)
€444.96
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €361.76 | €36.176 |
*price indicative
- RS Stock No.:
- 744-162
- Mfr. Part No.:
- 21348281388100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-104 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-104 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The HARTING M8 3-Pol An/St M/F PUR 10M cable assembly is designed for reliable connectivity in various industrial applications. With pre-assembled connectors on both sides, it ensures quick and efficient installation while providing robust performance in demanding environments.
Features & Benefits
IP67 rating offers protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and performance
Angled male and straight female connectors provide versatile installation options
Polyurethane jacket enhances durability and resistance to abrasion
Cable length of 10 m accommodates various installation requirements
Complies with IEC 61076-2-104 standards for reliable performance
Black jacket colour aids in easy identification and organisation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 10 metres.
Related links
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 10 m
- HARTING Male 3 way M8 to Cable Assembly, 10 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 0.5 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 1.5 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 0.3 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 2 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 4 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 3 m
