HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 1.50 m

Image representative of range

Subtotal (1 bag of 10 units)*

€190.93

(exc. VAT)

€234.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€190.93€19.093

*price indicative

RS Stock No.:
746-341
Mfr. Part No.:
21348281388015
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

1.50m

Jacket Material

PUR

Jacket Colour

Black

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

M8

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

Straight M8

IP Rating

IP67

Standards/Approvals

IEC 61076-2-104

Non Compliant

COO (Country of Origin):
CZ
The HARTING M8 3-Pol An/St M/F PUR 1.5M is a cable assembly designed for reliable connectivity in various industrial applications. It features pre-assembled connectors on both ends, ensuring ease of installation and robust performance in demanding environments.

Features & Benefits


IP67 rating provides protection against dust and water ingress

Pre-assembled on both sides reduces installation time and complexity

Copper cable ensures excellent conductivity and performance

Angled male and straight female connectors facilitate versatile installation options

Polyurethane jacket offers durability and resistance to abrasion

1.5 m cable length accommodates various installation requirements

Complies with IEC 61076-2-104 standards for reliable performance

Three contacts on each connector support efficient signal transmission

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the length of this cable assembly?


The cable assembly length is 1.5 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy