HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 5 m

Image representative of range

Subtotal (1 bag of 10 units)*

€261.26

(exc. VAT)

€321.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€261.26€26.126

*price indicative

RS Stock No.:
747-251
Mfr. Part No.:
21348281388050
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Material

PUR

Jacket Colour

Black

Cable Length

5m

Connector Gender A

Male

Connector Type A

M8

Number of Contacts A

3

Connector Gender B

Female

Connector Type B

Straight M8

Number of Contacts B

3

IP Rating

IP67

Standards/Approvals

IEC 61076-2-104

Non Compliant

COO (Country of Origin):
CZ
The HARTING M8 3-Pol An/St M/F PUR 5.0M cable assembly is designed for reliable connectivity in industrial applications. It features pre-assembled connectors on both ends, ensuring quick installation and robust performance in demanding environments.

Features & Benefits


IP67 rating provides protection against dust and water ingress

Pre-assembled on both sides reduces installation time and complexity

Copper cable ensures excellent conductivity and performance

Angled male and straight female connectors offer versatile installation options

Polyurethane jacket enhances durability and resistance to abrasion

Complies with IEC 61076-2-104 standards for reliable performance

Cable length of 5 m accommodates various installation needs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the length of this cable assembly?


The cable length is 5 m, suitable for various installation needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy