HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 500 mm
- RS Stock No.:
- 740-185
- Mfr. Part No.:
- 21348081388005
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€144.35
(exc. VAT)
€177.55
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €144.35 | €14.435 |
*price indicative
- RS Stock No.:
- 740-185
- Mfr. Part No.:
- 21348081388005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 500mm | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | M8 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 500mm | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B M8 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
The HARTING M8 Cable Assembly is a pre-assembled solution designed for reliable connections in various industrial applications. With a length of 0.5 metres, it features a straight male M8 connector on one end and a straight female M8 connector on the other, ensuring ease of installation and robust performance.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and durability
Polyurethane jacket offers flexibility and resistance to abrasion
Complies with IEC 61076-2-104 and cULus E500416 for safety and reliability
Straight male and female connectors facilitate straightforward connections
Compact design suitable for tight spaces in industrial environments
Black jacket colour enhances visibility and identification in installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The length of this cable assembly is 0.5 metres.
Related links
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 0.5 m
- TE Connectivity Male 3 way M8 to Female 3 way M8 Cable Assembly, 0.5 m
- TE Connectivity Male 3 way M8 to Female 3 way M12 Cable Assembly, 0.5 m
- HARTING Male 4 way M8 to Female 4 way M8 Cable Assembly, 0.5 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 1.5 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 0.3 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 10 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 2 m
