HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 300 mm
- RS Stock No.:
- 743-133
- Mfr. Part No.:
- 21348081388003
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€138.43
(exc. VAT)
€170.27
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €138.43 | €13.843 |
*price indicative
- RS Stock No.:
- 743-133
- Mfr. Part No.:
- 21348081388003
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP67 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The HARTING M8 Cable Assembly is designed for reliable connectivity in industrial applications, featuring a pre-assembled configuration for ease of use. This assembly ensures robust performance in environments requiring IP67 protection, making it suitable for various demanding applications.
Features & Benefits
Cable Assemblies provide a complete solution for quick installation
Pre-Assembled on Both Sides reduces installation time and complexity
Copper Cable (Round) ensures excellent conductivity and durability
Cable Length: 0.3 m offers flexibility for various setups
Connector Gender A: Male and Connector Gender B: Female ensure compatibility with standard devices
Connector Type A: Straight Male M8 and Connector Type B: Straight Female M8 facilitate straightforward connections
IP Rating: IP67 protects against dust and water ingress
Jacket Colour: Black provides a professional appearance
Jacket Material: Polyurethane enhances flexibility and resistance to wear
Standards/Approvals: IEC 61076-2-104, cULus E500416 ensures compliance with industry standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What standards does this product comply with?
This product complies with IEC 61076-2-104 and cULus E500416 standards.
Related links
- Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 300 mm
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 300 mm
- HARTING Male 4 way M8 to Female 4 way M8 Cable Assembly, 300 mm
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 1.5 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 500 mm
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 10 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 2 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 4 m
