HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m

Image representative of range

Subtotal (1 bag of 10 units)*

€2,115.24

(exc. VAT)

€2,601.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€2,115.24€211.524

*price indicative

RS Stock No.:
740-306
Mfr. Part No.:
09488080011150
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Material

Elastomer

Cable Length

15m

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

4

Connector Gender B

Male

Connector Type B

M12

Number of Contacts B

4

IP Rating

IP65, IP67

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING M12 System Cable features 4-Wire, Angled Both Side Assembled is designed for reliable connectivity in various industrial applications. This cable assembly features robust construction and high protection ratings, ensuring durability and safety in demanding environments.

Features & Benefits


Robust design enhances longevity in demanding environments

Protection degree IP65/IP67 ensures resistance to dust and water ingress

Fire protection compliant with EN 45 545-1, -2 and -5 for safety

15 m cable length provides flexibility in installation

Straight male M12 and angled male M12 connectors facilitate versatile connections

Elastomer jacket material offers excellent resistance to abrasion and chemicals

Compliant with China RoHS 50, EN 45545-2, and RoHS for regulatory assurance

Four contacts on each connector support efficient signal transmission

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in robotics and automated machinery

What is the protection degree of this cable assembly?


The protection degree is IP65/IP67, ensuring resistance to dust and water.

Is this product compliant with RoHS regulations?


Yes, it is compliant with China RoHS and Reach SVHC standards.

What is the length of this cable assembly?


The cable assembly has a length of 15 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy