HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m

Image representative of range

Subtotal (1 bag of 10 units)*

€486.52

(exc. VAT)

€598.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€486.52€48.652

*price indicative

RS Stock No.:
740-712
Mfr. Part No.:
21347875474050
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

5m

Jacket Colour

Black

Jacket Material

PUR

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Male

Connector Type B

M12

Number of Contacts B

4

Connector Gender B

Female

Voltage

160V

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The HARTING cable assembly features a straight male M12 connector on one end and a straight female M12 connector on the other, designed for reliable connections in various industrial applications. With a length of 5 metres and an IP67 rating, it provides robust protection against dust and water ingress.

Features & Benefits


IP67 rating ensures protection against dust and water, enhancing reliability in harsh environments

Pre-assembled on both sides for quick and easy installation, reducing setup time

Copper cable construction offers excellent conductivity for efficient power transmission

5 m cable length provides flexibility in installation and connectivity options

Compliant with China RoHS 50 and ELV standards, ensuring environmental safety

Polyurethane jacket material enhances durability and resistance to abrasion

Straight male and female M12 connectors ensure secure and stable connections

Suitable for a variety of industrial applications, ensuring versatility

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this product RoHS and REACH compliant?


Yes, this product is compliant with China RoHS 50 and ELV standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy