HARTING Male 4 way M12 to Cable Assembly, 10
- RS Stock No.:
- 740-771
- Mfr. Part No.:
- 21343600446100
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€747.17
(exc. VAT)
€919.02
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €747.17 | €74.717 |
*price indicative
- RS Stock No.:
- 740-771
- Mfr. Part No.:
- 21343600446100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 10 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Voltage | 63V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 10 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Voltage 63V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The HARTING M12 T-Cod 4-Pol St/- M/- PUR 10M is a pre-assembled cable assembly designed for reliable connectivity in various industrial applications. With a length of 10 metres, it features a straight male M12 connector, ensuring robust performance in environments requiring IP65 and IP67 protection.
Features & Benefits
Cable assemblies provide ready-to-use connectivity
Pre-assembled on one side reduces installation time
Copper cable ensures excellent conductivity and durability
Cable length of 10 m accommodates various installation needs
IP65 and IP67 ratings protect against dust and water ingress
Black polyurethane jacket offers resistance to abrasion and chemicals
Four contacts support efficient signal transmission
Compliant with CE, China RoHS 50, ELV Status, and Reach SVHC standards
Rated for 63 V dc, suitable for low-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 10 metres.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 10
- HARTING Male 4 way M12 to Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- HARTING Female 4 way M12 to Cable Assembly, 10
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Cable Assembly, 15
- HARTING Male 4 way M12 to Cable Assembly, 4 m
