HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m

Image representative of range

Subtotal (1 bag of 10 units)*

€1,598.09

(exc. VAT)

€1,965.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,598.09€159.809

*price indicative

RS Stock No.:
744-370
Mfr. Part No.:
21332323401100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Material

Elastomer

Jacket Colour

Black

Cable Length

10m

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

M12

Number of Contacts B

4

Connector Type B

M12

Connector Gender B

Male

Standards/Approvals

EN 45545-5

IP Rating

IP65, IP67

COO (Country of Origin):
RO
The HARTING M12 System Cable features 4-Wire Both Sides Assembled is designed for reliable connectivity in industrial applications. This cable assembly features robust construction and high protection ratings, ensuring durability and performance in demanding environments.

Features & Benefits


Robust design enhances durability in industrial settings

Protection degree IP65/IP67 ensures resistance to dust and water

Fire protection according to EN 45545-1, -2, and -5 enhances safety

M12 Push Pull allows for fast and vibration-free connections

10 m cable length provides flexibility in installation

Straight male M12 connectors facilitate easy integration

Elastomer jacket material offers resilience against environmental factors

Four contacts on each end ensure reliable signal transmission

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the length of this cable assembly?


The length of this cable assembly is 10 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy