HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 300 mm

Image representative of range

Subtotal (1 bag of 10 units)*

€428.02

(exc. VAT)

€526.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€428.02€42.802

*price indicative

RS Stock No.:
740-784
Mfr. Part No.:
21349292477003
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Colour

Green

Cable Length

300mm

Jacket Material

Polyurethane

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

4

Connector Gender B

Male

Connector Type B

M12

Number of Contacts B

4

Standards/Approvals

UN/ECE-R 118

IP Rating

IP65, IP67

COO (Country of Origin):
CZ
The HARTING M12 Cable Assembly D-Cod St/St M/M 0.3M is a pre-assembled cable solution designed for reliable connectivity in industrial applications. With a length of 0.3 metres, it features male connectors on both ends, ensuring ease of installation and robust performance.

Features & Benefits


Cable Assemblies provide a ready-to-use solution for quick installation

Pre-Assembled on Both Sides reduces installation time and complexity

Copper Cable (Round) ensures excellent conductivity and durability

Cable Length: 0.3 m is suitable for Compact installations

Connector Type A: Straight Male M12 offers compatibility with standard M12 sockets

Connector Type B: Straight Male M12 ensures consistent connectivity

IP Rating: IP65, IP67 protects against dust and water ingress

Jacket Material: Polyurethane enhances flexibility and resistance to abrasion

Standards/Approvals include China RoHS 50, ELV Status Compliant, Reach SVHC, RoHS, UN/ECE-R 118 for regulatory compliance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the cable length of this product?


The cable assembly length is 0.3 metres.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy