HARTING Male 4 way M8 to Female 4 way M8 Cable Assembly, 300 mm
- RS Stock No.:
- 743-134
- Mfr. Part No.:
- 21348081489003
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€158.08
(exc. VAT)
€194.44
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €158.08 | €15.808 |
*price indicative
- RS Stock No.:
- 743-134
- Mfr. Part No.:
- 21348081489003
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | PUR | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material PUR | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
The HARTING M8 Cable Assembly is designed for reliable connections in industrial applications, featuring pre-assembled connectors for ease of use. This assembly ensures robust performance in environments requiring IP67 protection, making it suitable for various demanding applications.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Pre-assembled on both sides simplifies installation and reduces assembly time
Copper cable ensures excellent conductivity and performance
Straight male and female M8 connectors facilitate easy connections
Polyurethane jacket offers durability and resistance to abrasion
Cable length of 0.3 m is Ideal for Compact installations
Complies with IEC 61076-2-104 standards for quality assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable length is 0.3 m.
Related links
- HARTING Male 4 way M8 to Female 4 way M8 Cable Assembly, 500 mm
- HARTING Male 4 way M8 to Female 4 way Straight M8 Cable Assembly, 7.50 m
- HARTING Male 4 way M8 to Female 4 way Straight M8 Cable Assembly, 4 m
- HARTING Male 4 way M8 to Female 4 way Straight M8 Cable Assembly, 1.50 m
- Murrelektronik Limited Male 4 way M8 to Male 4 way M8 Cable Assembly, 300 mm
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 300 mm
- Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 300 mm
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 300 mm
