HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 300 mm
- RS Stock No.:
- 746-721
- Mfr. Part No.:
- 21348485491003
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€140.99
(exc. VAT)
€173.42
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €140.99 | €14.099 |
*price indicative
- RS Stock No.:
- 746-721
- Mfr. Part No.:
- 21348485491003
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 300mm | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight M12 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 300mm | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight M12 | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CZ
The HARTING M12 Cable Assembly A-Cod St/St M/F 0.3M is designed for reliable connectivity in industrial applications. This pre-assembled cable assembly features a male connector on one end and a female connector on the other, ensuring quick and efficient installation.
Features & Benefits
Cable Assemblies provide ready-to-use solutions for immediate deployment
Pre-Assembled on Both Sides reduces installation time and complexity
Copper Cable (Round) ensures excellent conductivity and durability
Cable Length: 0.3 m is suitable for Compact installations
Connector Gender A: Male and Connector Gender B: Female offer versatile connectivity options
Connector Type A: Straight Male M12 and Connector Type B: Straight Female M12 ensure compatibility with standard equipment
IP Rating: IP65, IP67 protects against dust and water ingress
Jacket Colour: Black provides a professional appearance and easy identification
Jacket Material: Polyurethane offers flexibility and resistance to abrasion
Standards/Approvals include CE, China RoHS 50, ELV Status Compliant, Reach SVHC, RoHS for regulatory compliance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable length is 0.3 m, suitable for Compact installations.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 300 mm
- HARTING Male 4 way M12 to Male 4 way Straight M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 1.50 m
- HARTING Male 4 way M8 to Female 4 way M8 Cable Assembly, 300 mm
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 7.50 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 300 mm
- Murrelektronik Limited Male 3 way M12 to Female 3 way M12 Cable Assembly, 300 mm
