HARTING Male 4 way M12 to Cable Assembly, 10 m
- RS Stock No.:
- 741-108
- Mfr. Part No.:
- 09488000011100
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€1,242.60
(exc. VAT)
€1,528.40
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,242.60 | €124.26 |
*price indicative
- RS Stock No.:
- 741-108
- Mfr. Part No.:
- 09488000011100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 10m | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 10m | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 System Cable features 4-Wire, Angled One Side Assembled is designed for reliable connectivity in various industrial applications. This cable assembly offers robust performance and protection, ensuring efficient signal transmission in demanding environments.
Features & Benefits
Robust design enhances durability in challenging conditions
Protection degree IP65/IP67 ensures resistance to dust and water ingress
Fire protection compliant with EN 45 545-1, -2 and -5 for safety
10 m cable length provides flexibility for installation
Straight male M12 connector facilitates easy integration
Black elastomer jacket material offers resistance to wear and tear
Compliant with China RoHS 50, EN 45545-2, and RoHS for regulatory assurance
Four contacts ensure reliable electrical connections
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the IP rating for this cable assembly?
The IP rating for this cable assembly is IP65/IP67.
Is this product compliant with RoHS standards?
Yes, this product is compliant with China RoHS 50 and RoHS standards.
What is the length of this cable assembly?
The length of this cable assembly is 10 m.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Cable Assembly, 10
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 10 m
- HARTING Female 4 way M12 to Cable Assembly, 10 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
