HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- RS Stock No.:
- 742-148
- Mfr. Part No.:
- 21330505810020
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€830.10
(exc. VAT)
€1,021.02
(inc. VAT)
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €830.10 | €83.01 |
*price indicative
- RS Stock No.:
- 742-148
- Mfr. Part No.:
- 21330505810020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Yellow | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Yellow | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- RO
The HARTING cable assembly features a 2-metre length with straight male M12 connectors on both ends, designed for reliable connectivity in various industrial applications. Its robust construction and IP65/IP67 ratings ensure protection against dust and water, making it suitable for demanding environments.
Features & Benefits
Cable assemblies provide ready-to-use connectivity solutions
Pre-assembled on both sides reduces installation time
Copper cable ensures excellent electrical conductivity
Cable length of 2 m offers flexibility in installation
IP65 and IP67 ratings protect against dust and water ingress
Jacket material of polyurethane enhances durability and flexibility
Yellow jacket colour aids in visibility and identification
8 contacts on each connector support high data transmission
Complies with UN/ECE-R 118 standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 2 metres.
Related links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way RJ45 Cable Assembly, 2 m
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 2 m
- Molex Female 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 2 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 26 m
