HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- RS Stock No.:
- 745-498
- Mfr. Part No.:
- 21330505805100
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€131.42
(exc. VAT)
€161.65
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.42 |
*price indicative
- RS Stock No.:
- 745-498
- Mfr. Part No.:
- 21330505805100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Jacket Colour | Green | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 8 | |
| Standards/Approvals | IEC 61076-2-109 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Jacket Colour Green | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Number of Contacts B 8 | ||
Standards/Approvals IEC 61076-2-109 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 X-Cod Cable Assembly is a pre-assembled solution designed for reliable connectivity in industrial applications. With a length of 10 metres and robust construction, it ensures efficient signal transmission and protection against environmental factors.
Features & Benefits
Cable assemblies provide ready-to-use connectivity
Pre-assembled on both sides reduces installation time
Copper cable ensures high conductivity and performance
Cable length of 10 m accommodates various installation needs
Straight male M12 connectors facilitate easy connections
IP65 and IP67 ratings offer protection against dust and water
Polyurethane jacket material enhances durability and flexibility
Complies with IEC 61076-2-109 standards for reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the length of this cable assembly?
The cable assembly has a length of 10 metres
Related links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 10 m
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 26 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
