Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 2 m
- RS Stock No.:
- 798-803
- Mfr. Part No.:
- 1203410302
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 box of 3 units)*
€256.64
(exc. VAT)
€315.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €256.64 | €85.547 |
*price indicative
- RS Stock No.:
- 798-803
- Mfr. Part No.:
- 1203410302
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120341 | |
| Jacket Material | Polyurethane (Shielded) | |
| Jacket Colour | Green | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Type A | M12 Micro Change | |
| Number of Contacts A | 8 | |
| Connector Type B | M12 Micro Change | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Coding | X | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120341 | ||
Jacket Material Polyurethane (Shielded) | ||
Jacket Colour Green | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Type A M12 Micro Change | ||
Number of Contacts A 8 | ||
Connector Type B M12 Micro Change | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Voltage 48V | ||
IP Rating IP67 | ||
Coding X | ||
- COO (Country of Origin):
- PL
The Molex Circular industrial cordset offers a reliable solution for connecting electrical systems. Designed to meet industry standards, it ensures safe and efficient power transmission in various applications.
Robust design protects against harsh environmental conditions
Compatible with a wide range of industrial connectors
Facilitates quick and easy installation, minimising downtime
Versatile usage for multiple applications, enhancing flexibility
Related links
- Molex Female 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 2 m
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 10 m
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 1 m
- Molex Male 8 way Male to Male 8 way M12 Micro Change Cable Assembly, 1 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 2 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 2 m
- Molex Male 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 30 m
- Molex Male 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 10 m
