HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- RS Stock No.:
- 739-313
- Mfr. Part No.:
- 21330505806020
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€830.10
(exc. VAT)
€1,021.02
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €830.10 | €83.01 |
*price indicative
- RS Stock No.:
- 739-313
- Mfr. Part No.:
- 21330505806020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 8 | |
| Standards/Approvals | IEC 61076-2-109 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Number of Contacts B 8 | ||
Standards/Approvals IEC 61076-2-109 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 X-Cod cable assemblies are designed for reliable data and power transmission in industrial applications. With pre-assembled connectors on both ends, these assemblies simplify installation and ensure robust connectivity.
Features & Benefits
Cable assemblies provide a complete solution for quick and efficient installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures high conductivity and reliable performance
Cable length of 2 m offers flexibility in installation
Straight male M12 connectors facilitate easy connection in tight spaces
IP65 and IP67 ratings ensure protection against dust and water ingress
Grey polyurethane jacket provides durability and resistance to abrasion
Complies with IEC 61076-2-109 standards for quality assurance
Eight contacts on each connector support high data transmission rates
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the length of this cable assembly?
The cable assembly has a length of 2 metres.
Related links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way RJ45 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 34 m
