HARTING Male 4 way M8 to Female 4 way Straight M8 Cable Assembly, 4 m
- RS Stock No.:
- 747-308
- Mfr. Part No.:
- 21348081489040
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€190.28
(exc. VAT)
€234.04
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €190.28 | €19.028 |
*price indicative
- RS Stock No.:
- 747-308
- Mfr. Part No.:
- 21348081489040
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 4m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Connector Gender B | Female | |
| Connector Type B | Straight M8 | |
| Number of Contacts B | 4 | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 4m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Connector Gender B Female | ||
Connector Type B Straight M8 | ||
Number of Contacts B 4 | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
The HARTING M8 Cable Assembly is designed for reliable connectivity in industrial applications, featuring pre-assembled connectors for ease of use. This assembly ensures robust performance in environments requiring IP67 protection, making it suitable for various demanding applications.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and durability
Cable length of 4 m offers flexibility in installation
Straight male and female connectors facilitate easy connections
Polyurethane jacket material enhances resistance to abrasion and chemicals
Complies with IEC 61076-2-104 standards for reliable performance
Four contacts on each connector support efficient signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 4 metres.
Related links
- HARTING Male 4 way M8 to Female 4 way Straight M8 Cable Assembly, 1.50 m
- HARTING Male 4 way M8 to Female 4 way Straight M8 Cable Assembly, 7.50 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 4 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 3 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 10 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 5 m
