HARTING Male 4 way M8 to Female 4 way Straight M8 Cable Assembly, 7.50 m
- RS Stock No.:
- 746-861
- Mfr. Part No.:
- 21348081489075
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€289.34
(exc. VAT)
€355.89
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €289.34 | €28.934 |
*price indicative
- RS Stock No.:
- 746-861
- Mfr. Part No.:
- 21348081489075
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 7.50m | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight M8 | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 7.50m | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Straight M8 | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
The HARTING M8 Cable Assembly 4-Poles St/St F/M 7.5M is designed for reliable connectivity in various industrial applications. This pre-assembled cable assembly features a robust construction, ensuring efficient signal transmission and protection against environmental factors.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and performance
Cable length of 7.5 m offers flexibility in installation
Straight male and female M8 connectors ensure secure connections
Polyurethane jacket material enhances durability and resistance to abrasion
Complies with IEC 61076-2-104 standards for reliable performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable length is 7.5 m.
Related links
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 7.50 m
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 7.50 m
- HARTING Male 4 way M8 to Female 4 way Straight M8 Cable Assembly, 1.50 m
- HARTING Male 4 way M8 to Female 4 way Straight M8 Cable Assembly, 4 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 3 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 5 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 10 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 1.50 m
