HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 500 mm
- RS Stock No.:
- 743-517
- Mfr. Part No.:
- 72MDM4MDM4005K
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€63.58
(exc. VAT)
€78.20
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.58 |
*price indicative
- RS Stock No.:
- 743-517
- Mfr. Part No.:
- 72MDM4MDM4005K
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | 72MD | |
| Jacket Material | PVC | |
| Cable Length | 500mm | |
| Jacket Colour | Green | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series 72MD | ||
Jacket Material PVC | ||
Cable Length 500mm | ||
Jacket Colour Green | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Non Compliant
- COO (Country of Origin):
- CN
The HARTING Cable Assembly is a pre-assembled solution designed for reliable connectivity in various applications. With a length of 0.5 m and male connectors on both ends, it ensures efficient signal transmission and ease of installation.
Features & Benefits
Cable Assemblies provide a ready-to-use solution for quick deployment
Pre-Assembled on Both Sides reduces installation time and complexity
Copper Cable (Round) ensures optimal conductivity and performance
Cable Length: 0.5 m offers flexibility for various installation scenarios
Connector Type A: Straight Male M12 ensures compatibility with standard interfaces
Connector Type B: Straight Male M12 maintains uniformity across connections
Jacket Colour: Green aids in easy identification in complex setups
Jacket Material: PVC provides durability and resistance to environmental factors
Standards/Approvals: CE compliance ensures adherence to safety regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in machine tool and motor control systems
What is the cable length of this assembly?
The cable length is 0.5 m.
Is this product CE compliant?
Yes, this product meets CE compliance standards.
What type of connectors does this assembly use?
It uses straight male M12 connectors on both ends.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 500 mm
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 500 mm
- HARTING Male 4 way M12 to Cable Assembly, 500 mm
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 500 mm
- TE Connectivity Male 4 way M8 to Female 4 way M12 Cable Assembly, 500 mm
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 500 mm
- HARTING Male 4 way M8 to Female 4 way M8 Cable Assembly, 500 mm
- TE Connectivity Male 6 way M12 to Female 6 way M12 Cable Assembly, 500 mm
